
0805J1509P10HQT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 0805 | |
| Voltage Rating | 150V | |
| Capacitance | 9.1pF |

* Images are for reference only
0805J1509P10HQT
Extended- Manufacturer
- MFR.Part #
- 0805J1509P10HQT
- JLCPCB Part #
- C1905850
- Package
- 0805
- Description
- 150V 9.1pF 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0805J1509P10HQT
Extended- Manufacturer
- MFR.Part #
- 0805J1509P10HQT
- JLCPCB Part #
- C1905850
- Package
- 0805
- Description
- 150V 9.1pF 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0805J1509P10HQT Specifications
0805J1509P10HQT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 0805 | |
| Voltage Rating | 150V | |
| Capacitance | 9.1pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0805J1509P10HQT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0805J1509P10HQT Documents
0805J1509P10HQT datasheets or manufacturer documentation.
Datasheet: 0805J1509P10HQT Datasheet (PDF)
0805J1509P10HQT Schematic Symbol & PCB Footprint
The 0805J1509P10HQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.