This website requires JavaScript.
no-image

* Images are for reference only

0805J1000221MCTE01

Extended
Manufacturer
Knowles
MFR.Part #
0805J1000221MCTE01
JLCPCB Part #
C6355819
Package
0805
Description
-55℃~+125℃ 100V 220pF 300mA NP0、C0G ±20% 0805 Feed Through Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1699
200+ $0.0678
500+ $0.0655
1000+ $0.0644
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons