
0805J1000103MXTE01
- Manufacturer
- MFR.Part #
- 0805J1000103MXTE01
- JLCPCB Part #
- C6377226
- Package
- 0805
- Description
- -55℃~+125℃ 100V 10nF 300mA X7R ±20% 0805 Feed Through Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Current Rating | 300mA | |
| Tolerance | ±20% | |
| Nominal Capacitance | 10nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
0805J1000103MXTE01
Extended- Manufacturer
- MFR.Part #
- 0805J1000103MXTE01
- JLCPCB Part #
- C6377226
- Package
- 0805
- Description
- -55℃~+125℃ 100V 10nF 300mA X7R ±20% 0805 Feed Through Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0805J1000103MXTE01
Extended- Manufacturer
- MFR.Part #
- 0805J1000103MXTE01
- JLCPCB Part #
- C6377226
- Package
- 0805
- Description
- -55℃~+125℃ 100V 10nF 300mA X7R ±20% 0805 Feed Through Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0805J1000103MXTE01 Specifications
0805J1000103MXTE01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Current Rating | 300mA | |
| Tolerance | ±20% | |
| Nominal Capacitance | 10nF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0805J1000103MXTE01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0805J1000103MXTE01 Documents
0805J1000103MXTE01 datasheets or manufacturer documentation.
Datasheet: 0805J1000103MXTE01 Datasheet (PDF)
0805J1000103MXTE01 Schematic Symbol & PCB Footprint
The 0805J1000103MXTE01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.