
0805J0631P00DQT
- Manufacturer
- MFR.Part #
- 0805J0631P00DQT
- JLCPCB Part #
- C2355650
- Package
- 0805
- Description
- 1pF 63V 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 0805 | |
| Voltage Rating | 63V | |
| Capacitance | 1pF |

* Images are for reference only
0805J0631P00DQT
Extended- Manufacturer
- MFR.Part #
- 0805J0631P00DQT
- JLCPCB Part #
- C2355650
- Package
- 0805
- Description
- 1pF 63V 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0805J0631P00DQT
Extended- Manufacturer
- MFR.Part #
- 0805J0631P00DQT
- JLCPCB Part #
- C2355650
- Package
- 0805
- Description
- 1pF 63V 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0805J0631P00DQT Specifications
0805J0631P00DQT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Knowles | |
| Package | 0805 | |
| Voltage Rating | 63V | |
| Capacitance | 1pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0805J0631P00DQT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0805J0631P00DQT Documents
0805J0631P00DQT datasheets or manufacturer documentation.
Datasheet: 0805J0631P00DQT Datasheet (PDF)
0805J0631P00DQT Schematic Symbol & PCB Footprint
The 0805J0631P00DQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.