
* Images are for reference only
KP40512SGA
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP40512SGA
- JLCPCB Part #
- C2692177
- Package
- SOP-8
- Description
- -40℃~+150℃ 1 12A 300mV~12V 9mΩ Active High SOP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 238
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 238
In-stock Item Pricing
Qty Unit Price
1+
$0.4991
10+
$0.3961
30+
$0.3510
100+
$0.2963
500+
$0.2464
1000+
$0.2319
Related Products