CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP18106WPA
KP18106WPA - 1
KP18106WPA - 2
KP18106WPA - 3
KP18106WPA - 4
Extended1/4
* Images are for reference only

KP18106WPA

Attributes
Value
Manufacturer
Kiwi Instruments
MFR.Part #
KP18106WPA
JLCPCB Part #
C2692496
Package
HSOP-8-EP-4.1mm
Description
-40℃~+150℃ 1 4% 60mA Built-in Over-Temperature Protection (OTP) HSOP-8-EP-4.1mm LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageHSOP-8-EP-4.1mm
Constant Current Accuracy4%
Number of Channels1
Output Current60mA
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. KP18106WPA
KP18106WPA

* Images are for reference only

KP18106WPA

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP18106WPA
JLCPCB Part #
C2692496
Package
HSOP-8-EP-4.1mm
Description
-40℃~+150℃ 1 4% 60mA Built-in Over-Temperature Protection (OTP) HSOP-8-EP-4.1mm LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP18106WPA

* Images are for reference only

KP18106WPA

Extended
Manufacturer

Kiwi Instruments

MFR.Part #
KP18106WPA
JLCPCB Part #
C2692496
Package
HSOP-8-EP-4.1mm
Description
-40℃~+150℃ 1 4% 60mA Built-in Over-Temperature Protection (OTP) HSOP-8-EP-4.1mm LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KP18106WPA Specifications

KP18106WPA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerKiwi Instruments
PackageHSOP-8-EP-4.1mm
Constant Current Accuracy4%
Number of Channels1
Output Current60mA
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP18106WPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KP18106WPA Documents

KP18106WPA datasheets or manufacturer documentation.

Datasheet: KP18106WPA Datasheet (PDF)

KP18106WPA Schematic Symbol & PCB Footprint

The KP18106WPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.