
* Images are for reference only
KP13134DP
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP13134DP
- JLCPCB Part #
- C2692465
- Package
- DIP-8
- Description
- -40℃~+125℃ 100kHz 3% Built-in Short Circuit Protection、Under Voltage Protection、Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) DIP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 233
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 233
In-stock Item Pricing
Qty Unit Price
1+
$0.2383
50+
$0.2065
150+
$0.1912
500+
$0.1720
2500+
$0.1635
5000+
$0.1585
Related Products