
* Images are for reference only
WP7083SEDK/J3
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP7083SEDK/J3
- JLCPCB Part #
- C7151873
- Package
- Plugin,D=5mm
- Description
- 1.5cd 2.2V 20mA 60° 625nm 640nm Orange Lens Red 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3930
200+
$0.1569
500+
$0.1516
1000+
$0.1490
Related Products