
PSC12-11SURKWA
- Manufacturer
- MFR.Part #
- PSC12-11SURKWA
- JLCPCB Part #
- C7328826
- Package
- DIP-18
- Description
- DIP-18 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Kingbright | |
| Package | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Illumination Color | Red | |
| Light Intensity | 63mcd | |
| Pd - Power Dissipation | 75mW | |
| Forward Voltage Drop | 1.85V、3.7V | |
| Digit/Alpha Size(inch) | 1.2 | |
| LED Polarity | Common Cathode |

* Images are for reference only
PSC12-11SURKWA
Extended- Manufacturer
- MFR.Part #
- PSC12-11SURKWA
- JLCPCB Part #
- C7328826
- Package
- DIP-18
- Description
- DIP-18 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PSC12-11SURKWA
Extended- Manufacturer
- MFR.Part #
- PSC12-11SURKWA
- JLCPCB Part #
- C7328826
- Package
- DIP-18
- Description
- DIP-18 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSC12-11SURKWA Specifications
PSC12-11SURKWA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Kingbright | |
| Package | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Illumination Color | Red | |
| Light Intensity | 63mcd | |
| Pd - Power Dissipation | 75mW | |
| Forward Voltage Drop | 1.85V、3.7V | |
| Digit/Alpha Size(inch) | 1.2 | |
| LED Polarity | Common Cathode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSC12-11SURKWA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSC12-11SURKWA Documents
PSC12-11SURKWA datasheets or manufacturer documentation.
Datasheet: PSC12-11SURKWA Datasheet (PDF)
PSC12-11SURKWA Schematic Symbol & PCB Footprint
The PSC12-11SURKWA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.