
* Images are for reference only
L-710A8EW/1YD
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- L-710A8EW/1YD
- JLCPCB Part #
- C38791384
- Package
- Plugin,P=2.54mm
- Description
- 105mW 12mcd 2.1V 20mA 40° 588nm 590nm Frosted Yellow Lens Yellow 插件,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9844
200+
$0.3941
500+
$0.3813
1000+
$0.3732
Related Products