



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | Plugin,P=2.54mm | |
| Wavelength - Dominant | 568nm | |
| Viewing Angle | 60° | |
| Diode Configuration | Common Anode | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | 5mm round lamp head | |
| Lens Color | Green Diffused Lens | |
| Luminous Intensity | 20mcd |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L-53GD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | Plugin,P=2.54mm | |
| Wavelength - Dominant | 568nm | |
| Viewing Angle | 60° | |
| Diode Configuration | Common Anode | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | 5mm round lamp head | |
| Lens Color | Green Diffused Lens | |
| Luminous Intensity | 20mcd |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L-53GD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L-53GD datasheets or manufacturer documentation.
Datasheet: L-53GD Datasheet (PDF)
The L-53GD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.