
KB2720YW
- Manufacturer
- MFR.Part #
- KB2720YW
- JLCPCB Part #
- C17216517
- Package
- Plugin
- Description
- 2.1V 23mcd 30mA 590nm Frosted White Lens Yellow 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 588nm | |
| Forward Current | 30mA | |
| Luminous Intensity | 23mcd | |
| Illumination Color | Yellow | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 590nm |

* Images are for reference only
KB2720YW
Extended- Manufacturer
- MFR.Part #
- KB2720YW
- JLCPCB Part #
- C17216517
- Package
- Plugin
- Description
- 2.1V 23mcd 30mA 590nm Frosted White Lens Yellow 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KB2720YW
Extended- Manufacturer
- MFR.Part #
- KB2720YW
- JLCPCB Part #
- C17216517
- Package
- Plugin
- Description
- 2.1V 23mcd 30mA 590nm Frosted White Lens Yellow 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KB2720YW Specifications
KB2720YW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 588nm | |
| Forward Current | 30mA | |
| Luminous Intensity | 23mcd | |
| Illumination Color | Yellow | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2.1V | |
| Peak Wavelength | 590nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KB2720YW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KB2720YW Schematic Symbol & PCB Footprint
The KB2720YW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.