
* Images are for reference only
APA2106EC
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APA2106EC
- JLCPCB Part #
- C38179660
- Package
- SMD,2.1x0.6mm
- Description
- -40℃~+85℃ 170° 2.1mm x 1.0mm side-view LED 2V~2.5V 617nm 627nm 75mW 8mcd~15mcd Red Water Clear SMD,2.1x0.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 892
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 888
In-stock Item Pricing
Qty Unit Price
1+
$0.1527
50+
$0.1488
150+
$0.1462
500+
$0.1435
Related Products