
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD5050-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm、525nm、624nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 1cd~1.5cd、2.7cd~3.2cd、5cd~6.3cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange, Emerald Green, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 452nm、515nm、635nm | |
| Voltage - Forward(Vf) | 2V~3V、3V~4V、3V~4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AAAF5051-04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD5050-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm、525nm、624nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 1cd~1.5cd、2.7cd~3.2cd、5cd~6.3cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange, Emerald Green, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 452nm、515nm、635nm | |
| Voltage - Forward(Vf) | 2V~3V、3V~4V、3V~4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAAF5051-04. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AAAF5051-04 datasheets or manufacturer documentation.
Datasheet: AAAF5051-04 Datasheet (PDF)
The AAAF5051-04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.