AA3528SYSK
Extended
* Images are for reference only

AA3528SYSK

Attributes
Value
Manufacturer
MFR.Part #
AA3528SYSK
JLCPCB Part #
C6455430
Package
SMD,3.2x2.8mm
Description
120° 200mcd 20mA 2V 590nm 590nm Water Clear Yellow SMD,3.2x2.8mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
PackageSMD,3.2x2.8mm
Operating Temperature-40℃~+85℃
Wavelength - Dominant590nm
Viewing Angle120°
Lamp Holder Type3.5mmx2.8mm方形灯头
Forward Current20mA
Luminous Intensity200mcd
Power(Watts)75mW
Diode ConfigurationDiscrete Diode
Illumination ColorYellow
Lens ColorWater Clear
Peak Wavelength590nm
Voltage - Forward(Vf)2V