
* Images are for reference only
TSW06512-070B331BA
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSW06512-070B331BA
- JLCPCB Part #
- C49174555
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 50mA 6.1mm 6.1mm 7mm No PC Pin Right Angle Round Button SPST Without Bracket Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0891
50+
$0.0698
150+
$0.0602
1000+
$0.0530
2000+
$0.0472
5000+
$0.0443
Related Products