


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Plugin,6.1x6.1mm | |
| Operating Force | 1.8N | |
| Contact Current | 50mA | |
| Length | 6.1mm | |
| Voltage Rating | 12V | |
| Life | 300,000 cycles | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 5mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Width | 6.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSA06154-050B332BA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Plugin,6.1x6.1mm | |
| Operating Force | 1.8N | |
| Contact Current | 50mA | |
| Length | 6.1mm | |
| Voltage Rating | 12V | |
| Life | 300,000 cycles | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 5mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Width | 6.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSA06154-050B332BA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSA06154-050B332BA datasheets or manufacturer documentation.
Datasheet: TSA06154-050B332BA Datasheet (PDF)
The TSA06154-050B332BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.