
7689
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | Keystone | |
| Package | - | |
| Number of Leg | 4 | |
| Body Material | Brass | |
| Current Rating | 15A | |
| Ontology Coating | Tin |

* Images are for reference only
7689
Extended- Manufacturer
- MFR.Part #
- 7689
- JLCPCB Part #
- C2888256
- Package
- -
- Description
- 15A 4 Brass Tin - PCB Welding Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
7689
Extended- Manufacturer
- MFR.Part #
- 7689
- JLCPCB Part #
- C2888256
- Package
- -
- Description
- 15A 4 Brass Tin - PCB Welding Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7689 Specifications
7689 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | Keystone | |
| Package | - | |
| Number of Leg | 4 | |
| Body Material | Brass | |
| Current Rating | 15A | |
| Ontology Coating | Tin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7689. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7689 Documents
7689 datasheets or manufacturer documentation.
Datasheet: 7689 Datasheet (PDF)
7689 Schematic Symbol & PCB Footprint
The 7689 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.