
* Images are for reference only
3531
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 3531
- JLCPCB Part #
- C3206816
- Package
- -
- Description
- 15A 6.4mm Clip Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1673
10+
$0.9709
30+
$0.8630
100+
$0.7406