



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Kailh | |
| Package | Plugin | |
| Termination Style | PC Pin | |
| Current Rating (DC) | 100mA | |
| Life | 30,000,000 Cycles | |
| Actuator Style | Pin Plunger | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 30V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMI126603D09 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Kailh | |
| Package | Plugin | |
| Termination Style | PC Pin | |
| Current Rating (DC) | 100mA | |
| Life | 30,000,000 Cycles | |
| Actuator Style | Pin Plunger | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 30V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMI126603D09. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMI126603D09 datasheets or manufacturer documentation.
Datasheet: CMI126603D09 Datasheet (PDF)
The CMI126603D09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.