



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Kailh | |
| Package | Plugin | |
| Operating Force | 4.5N | |
| Contact Current | 50mA | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin | |
| Life | 25,000 Cycles | |
| Actuator Style | Square Plunger | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLA931301D13B-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Kailh | |
| Package | Plugin | |
| Operating Force | 4.5N | |
| Contact Current | 50mA | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin | |
| Life | 25,000 Cycles | |
| Actuator Style | Square Plunger | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLA931301D13B-HF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLA931301D13B-HF datasheets or manufacturer documentation.
Datasheet: CLA931301D13B-HF Datasheet (PDF)
The CLA931301D13B-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.