


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Ceramic Resonators | |
| Manufacturer | KYX | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | 3000ppm | |
| Resonant Impedance | 30Ω | |
| Frequency Stability | 5000ppm | |
| Frequency | 455kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KZB455E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Ceramic Resonators | |
| Manufacturer | KYX | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Normal temperature Frequency Tolerance | 3000ppm | |
| Resonant Impedance | 30Ω | |
| Frequency Stability | 5000ppm | |
| Frequency | 455kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KZB455E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KZB455E datasheets or manufacturer documentation.
Datasheet: KZB455E Datasheet (PDF)
The KZB455E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.