
* Images are for reference only
K3A260001110
Extended
- Manufacturer
- KYX
- MFR.Part #
- K3A260001110
- JLCPCB Part #
- C18209078
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11pF 26MHz ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.1677
50+
$0.1329
150+
$0.1179
500+
$0.0993
3000+
$0.0911
6000+
$0.0861
Related Products