


K26160002030
- Manufacturer
- MFR.Part #
- K26160002030
- JLCPCB Part #
- C2875579
- Package
- DT-26
- Description
- -20℃~+70℃ 16MHz 20pF 60Ω Through Hole Crystal Oscillator ±20ppm ±30ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Package | DT-26 | |
| Load Capacitance | 20pF | |
| Operating Temperature | -20℃~+70℃ | |
| Type | Through Hole Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency Stability | ±20ppm | |
| Frequency | 16MHz |

* Images are for reference only
K26160002030
Extended- Manufacturer
- MFR.Part #
- K26160002030
- JLCPCB Part #
- C2875579
- Package
- DT-26
- Description
- -20℃~+70℃ 16MHz 20pF 60Ω Through Hole Crystal Oscillator ±20ppm ±30ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
K26160002030
Extended- Manufacturer
- MFR.Part #
- K26160002030
- JLCPCB Part #
- C2875579
- Package
- DT-26
- Description
- -20℃~+70℃ 16MHz 20pF 60Ω Through Hole Crystal Oscillator ±20ppm ±30ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K26160002030 Specifications
K26160002030 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Package | DT-26 | |
| Load Capacitance | 20pF | |
| Operating Temperature | -20℃~+70℃ | |
| Type | Through Hole Crystal Oscillator | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency Stability | ±20ppm | |
| Frequency | 16MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K26160002030. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K26160002030 Documents
K26160002030 datasheets or manufacturer documentation.
Datasheet: K26160002030 Datasheet (PDF)
K26160002030 Schematic Symbol & PCB Footprint
The K26160002030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.