
* Images are for reference only
SS36FA-KUU
Extended
- Manufacturer
- KUU
- MFR.Part #
- SS36FA-KUU
- JLCPCB Part #
- C53308903
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 350uA@60V 3A 60V 80A 850mV@3A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0517
200+
$0.0440
600+
$0.0401
3000+
$0.0372
9000+
$0.0348
21000+
$0.0337
Related Products