
* Images are for reference only
SMDJ7.5A
Extended
- Manufacturer
- KUU
- MFR.Part #
- SMDJ7.5A
- JLCPCB Part #
- C49270365
- Package
- SMC
- Description
- 100uA 12.9V 232.6A@10/1000us 3kW@10/1000us 7.5V 9.21V IEC 61000-4-2、IEC 61000-4-4 TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1948
50+
$0.1543
150+
$0.1370
500+
$0.1154
2500+
$0.1058
5000+
$0.1000
Related Products