
* Images are for reference only
SMDJ6.0CA
Extended
- Manufacturer
- KUU
- MFR.Part #
- SMDJ6.0CA
- JLCPCB Part #
- C50917809
- Package
- SMC
- Description
- 10.3V 291.3A@10/1000us 3kW@10/1000us 6V 7.37V 800uA IEC 61000-4-2、IEC 61000-4-4 TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2970
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2970
In-stock Item Pricing
Qty Unit Price
1+
$0.2533
50+
$0.2006
150+
$0.1781
500+
$0.1500
3000+
$0.1374
6000+
$0.1299
Related Products