
* Images are for reference only
KPESD7V0A1BL
Extended
- Manufacturer
- KUU
- MFR.Part #
- KPESD7V0A1BL
- JLCPCB Part #
- C50201831
- Package
- DFN1006-2
- Description
- -55℃~+150℃ 100nA 11V 15pF 7V 88W@8/20us 8A@8/20us 8V ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0088
1500+
$0.0074
10000+
$0.0065
20000+
$0.0058
50000+
$0.0054
Related Products