CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KPESD5V0S2BT
KPESD5V0S2BT - 1
KPESD5V0S2BT - 2
KPESD5V0S2BT - 3
KPESD5V0S2BT - 4
Extended1/4
* Images are for reference only

KPESD5V0S2BT

Attributes
Value
Manufacturer
KUU
MFR.Part #
KPESD5V0S2BT
JLCPCB Part #
C2891677
Package
SOT-23
Description
-55℃~+150℃ 17A 18V 2 350W 5V 6V Bidirectional ESD SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeESD
Number of Channels2
Peak Pulse Power Dissipation (Ppp)350W
Clamping Voltage18V
PolarityBidirectional
Peak Pulse Current (Ipp)17A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KPESD5V0S2BT
KPESD5V0S2BT

* Images are for reference only

KPESD5V0S2BT

Extended
Manufacturer

KUU

MFR.Part #
KPESD5V0S2BT
JLCPCB Part #
C2891677
Package
SOT-23
Description
-55℃~+150℃ 17A 18V 2 350W 5V 6V Bidirectional ESD SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPESD5V0S2BT

* Images are for reference only

KPESD5V0S2BT

Extended
Manufacturer

KUU

MFR.Part #
KPESD5V0S2BT
JLCPCB Part #
C2891677
Package
SOT-23
Description
-55℃~+150℃ 17A 18V 2 350W 5V 6V Bidirectional ESD SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPESD5V0S2BT Specifications

KPESD5V0S2BT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeESD
Number of Channels2
Peak Pulse Power Dissipation (Ppp)350W
Clamping Voltage18V
PolarityBidirectional
Peak Pulse Current (Ipp)17A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPESD5V0S2BT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPESD5V0S2BT Documents

KPESD5V0S2BT datasheets or manufacturer documentation.

Datasheet: KPESD5V0S2BT Datasheet (PDF)

KPESD5V0S2BT Schematic Symbol & PCB Footprint

The KPESD5V0S2BT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.