CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. KNSMD300
KNSMD300 - 1
KNSMD300 - 2
KNSMD300 - 3
Extended1/3
* Images are for reference only

KNSMD300

Attributes
Value
Manufacturer
KUU
MFR.Part #
KNSMD300
JLCPCB Part #
C48686187
Package
1206
Description
-40℃~+85℃ 1.6mm 1.9mm 10mΩ 3.6mm 35A 3A 4s 50mΩ 6A 6V 6W 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation6W
Voltage - Max6V
Time to Trip(Max)4s
Length3.6mm
Resistance - Initial (Ri) (Min)10mΩ
Trip Current6A
Hold Current3A
Height1.6mm
Current - Max35A
Width1.9mm
Resistance - Post Trip (R1) (Max)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. KNSMD300
KNSMD300

* Images are for reference only

KNSMD300

Extended
Manufacturer

KUU

MFR.Part #
KNSMD300
JLCPCB Part #
C48686187
Package
1206
Description
-40℃~+85℃ 1.6mm 1.9mm 10mΩ 3.6mm 35A 3A 4s 50mΩ 6A 6V 6W 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KNSMD300

* Images are for reference only

KNSMD300

Extended
Manufacturer

KUU

MFR.Part #
KNSMD300
JLCPCB Part #
C48686187
Package
1206
Description
-40℃~+85℃ 1.6mm 1.9mm 10mΩ 3.6mm 35A 3A 4s 50mΩ 6A 6V 6W 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KNSMD300 Specifications

KNSMD300 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKUU
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation6W
Voltage - Max6V
Time to Trip(Max)4s
Length3.6mm
Resistance - Initial (Ri) (Min)10mΩ
Trip Current6A
Hold Current3A
Height1.6mm
Current - Max35A
Width1.9mm
Resistance - Post Trip (R1) (Max)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KNSMD300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KNSMD300 Schematic Symbol & PCB Footprint

The KNSMD300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.