CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KAU3321D5
KAU3321D5 - 1
KAU3321D5 - 2
KAU3321D5 - 3
KAU3321D5 - 4
Extended1/4
* Images are for reference only

KAU3321D5

Attributes
Value
Manufacturer
KUU
MFR.Part #
KAU3321D5
JLCPCB Part #
C2892520
Package
SOD-523
Description
-40℃~+150℃ 1 15V 15pF 1uA 5A 5V 75W 9V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOD-523
Operating Temperature-40℃~+150℃
TypeESD
Junction Capacitance15pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)75W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)5A
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. KAU3321D5
KAU3321D5

* Images are for reference only

KAU3321D5

Extended
Manufacturer

KUU

MFR.Part #
KAU3321D5
JLCPCB Part #
C2892520
Package
SOD-523
Description
-40℃~+150℃ 1 15V 15pF 1uA 5A 5V 75W 9V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KAU3321D5

* Images are for reference only

KAU3321D5

Extended
Manufacturer

KUU

MFR.Part #
KAU3321D5
JLCPCB Part #
C2892520
Package
SOD-523
Description
-40℃~+150℃ 1 15V 15pF 1uA 5A 5V 75W 9V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KAU3321D5 Specifications

KAU3321D5 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerKUU
PackageSOD-523
Operating Temperature-40℃~+150℃
TypeESD
Junction Capacitance15pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)75W
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)5A
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KAU3321D5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KAU3321D5 Documents

KAU3321D5 datasheets or manufacturer documentation.

Datasheet: KAU3321D5 Datasheet (PDF)

KAU3321D5 Schematic Symbol & PCB Footprint

The KAU3321D5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.