



K2920L200/24PR
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | KUU | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Power Dissipation | 1.5W | |
| Resistance - Initial (Ri) (Min) | 35mΩ | |
| Trip Current | 4A | |
| Hold Current | 2A | |
| Current - Max | 100A | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |

* Images are for reference only
K2920L200/24PR
Extended- Manufacturer
- MFR.Part #
- K2920L200/24PR
- JLCPCB Part #
- C2892445
- Package
- SMD
- Description
- -40℃~+85℃ 1.5W 100A 120mΩ 24V 2A 35mΩ 4A SMD Resettable Fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
K2920L200/24PR
Extended- Manufacturer
- MFR.Part #
- K2920L200/24PR
- JLCPCB Part #
- C2892445
- Package
- SMD
- Description
- -40℃~+85℃ 1.5W 100A 120mΩ 24V 2A 35mΩ 4A SMD Resettable Fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K2920L200/24PR Specifications
K2920L200/24PR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | KUU | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Power Dissipation | 1.5W | |
| Resistance - Initial (Ri) (Min) | 35mΩ | |
| Trip Current | 4A | |
| Hold Current | 2A | |
| Current - Max | 100A | |
| Resistance - Post Trip (R1) (Max) | 120mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K2920L200/24PR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K2920L200/24PR Documents
K2920L200/24PR datasheets or manufacturer documentation.
Datasheet: K2920L200/24PR Datasheet (PDF)
K2920L200/24PR Schematic Symbol & PCB Footprint
The K2920L200/24PR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.