
* Images are for reference only
K0805L100/16AR
Extended
- Manufacturer
- KUU
- MFR.Part #
- K0805L100/16AR
- JLCPCB Part #
- C52195107
- Package
- 0805
- Description
- 1.95A 100A 16V 1A 230mΩ 300ms 40mΩ 600mW 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3500
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 3500
In-stock Item Pricing
Qty Unit Price
1+
$0.0608
100+
$0.0484
300+
$0.0422
1000+
$0.0377
3500+
$0.0338
10500+
$0.0320
Related Products