
* Images are for reference only
1N4148WS(KTP)
Extended
- Manufacturer
- KTP
- MFR.Part #
- 1N4148WS(KTP)
- JLCPCB Part #
- C54176840
- Package
- SOD-323
- Description
- 1 Independent 1.25V@150mA 100V 150mA 1uA@75V 200mW 4ns SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1792
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0063
1000+
$0.0050
3000+
$0.0042
9000+
$0.0037
51000+
$0.0034
99000+
$0.0032
Related Products