
* Images are for reference only
KPT-3216SURCK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- KPT-3216SURCK
- JLCPCB Part #
- C598373
- Package
- 1206
- Description
- -40℃~+85℃ 120° 2.5V 20mA 230mcd 630nm 645nm 75mW Discrete Diode Red Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2235
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2203
In-stock Item Pricing
Qty Unit Price
1+
$0.1417
50+
$0.1120
150+
$0.0972
500+
$0.0861
2000+
$0.0772
4000+
$0.0729
Related Products
Welcome back, may I help you?