WK73S3ATTE24LJ
Extended
* Images are for reference only

WK73S3ATTE24LJ

Attributes
Value
Manufacturer
MFR.Part #
WK73S3ATTE24LJ
JLCPCB Part #
C3978641
Package
1225
Description
-55℃~+155℃ 1.5W 24mΩ Thick Film Resistor ±300ppm/℃ ±5% 1225 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package1225
Resistance24mΩ
Operating Temperature-55℃~+155℃
Power(Watts)1.5W
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃