
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA Speer Elec | |
| Package | 1210 | |
| Resistance | 2.87kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SG73S2ETTD2871F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA Speer Elec | |
| Package | 1210 | |
| Resistance | 2.87kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG73S2ETTD2871F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SG73S2ETTD2871F datasheets or manufacturer documentation.
Datasheet: SG73S2ETTD2871F Datasheet (PDF)
The SG73S2ETTD2871F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.