
SG73S1JRTTD301J
- Manufacturer
- MFR.Part #
- SG73S1JRTTD301J
- JLCPCB Part #
- C5894739
- Package
- 0603
- Description
- 300Ω ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA Speer Elec | |
| Package | 0603 | |
| Resistance | 300Ω | |
| Tolerance | ±5% |

* Images are for reference only
SG73S1JRTTD301J
Extended- Manufacturer
- MFR.Part #
- SG73S1JRTTD301J
- JLCPCB Part #
- C5894739
- Package
- 0603
- Description
- 300Ω ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SG73S1JRTTD301J
Extended- Manufacturer
- MFR.Part #
- SG73S1JRTTD301J
- JLCPCB Part #
- C5894739
- Package
- 0603
- Description
- 300Ω ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SG73S1JRTTD301J Specifications
SG73S1JRTTD301J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA Speer Elec | |
| Package | 0603 | |
| Resistance | 300Ω | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG73S1JRTTD301J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SG73S1JRTTD301J Documents
SG73S1JRTTD301J datasheets or manufacturer documentation.
Datasheet: SG73S1JRTTD301J Datasheet (PDF)
SG73S1JRTTD301J Schematic Symbol & PCB Footprint
The SG73S1JRTTD301J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.