
RS73G2ARTTD2490F
- Manufacturer
- MFR.Part #
- RS73G2ARTTD2490F
- JLCPCB Part #
- C7350819
- Package
- 0805
- Description
- 249Ω ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA Speer Elec | |
| Package | 0805 | |
| Resistance | 249Ω | |
| Tolerance | ±1% |

* Images are for reference only
RS73G2ARTTD2490F
Extended- Manufacturer
- MFR.Part #
- RS73G2ARTTD2490F
- JLCPCB Part #
- C7350819
- Package
- 0805
- Description
- 249Ω ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RS73G2ARTTD2490F
Extended- Manufacturer
- MFR.Part #
- RS73G2ARTTD2490F
- JLCPCB Part #
- C7350819
- Package
- 0805
- Description
- 249Ω ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS73G2ARTTD2490F Specifications
RS73G2ARTTD2490F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA Speer Elec | |
| Package | 0805 | |
| Resistance | 249Ω | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS73G2ARTTD2490F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS73G2ARTTD2490F Documents
RS73G2ARTTD2490F datasheets or manufacturer documentation.
Datasheet: RS73G2ARTTD2490F Datasheet (PDF)
RS73G2ARTTD2490F Schematic Symbol & PCB Footprint
The RS73G2ARTTD2490F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.