RN73R2ETTD1382B10
Extended
* Images are for reference only

RN73R2ETTD1382B10

Attributes
Value
Manufacturer
MFR.Part #
RN73R2ETTD1382B10
JLCPCB Part #
C4142176
Package
1210
Description
-55℃~+155℃ 13.8kΩ 250mW Thin Film Resistor ±0.1% ±10ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package1210
Resistance13.8kΩ
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃