This website requires JavaScript.
no-image

* Images are for reference only

RN73R2BTTD4530A05

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RN73R2BTTD4530A05
JLCPCB Part #
C4353025
Package
1206
Description
-55℃~+155℃ 250mW 453Ω Thin Film Resistor ±0.05% ±5ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4725
200+ $0.1829
500+ $0.1764
1000+ $0.1732

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons