
RN73R1ETTP82R5F10
- Manufacturer
- MFR.Part #
- RN73R1ETTP82R5F10
- JLCPCB Part #
- C2534115
- Package
- 0402
- Description
- -55℃~+155℃ 63mW 82.5Ω Thin Film Resistor ±1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA Speer Elec | |
| Package | 0402 | |
| Resistance | 82.5Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 63mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |

* Images are for reference only
RN73R1ETTP82R5F10
Extended- Manufacturer
- MFR.Part #
- RN73R1ETTP82R5F10
- JLCPCB Part #
- C2534115
- Package
- 0402
- Description
- -55℃~+155℃ 63mW 82.5Ω Thin Film Resistor ±1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RN73R1ETTP82R5F10
Extended- Manufacturer
- MFR.Part #
- RN73R1ETTP82R5F10
- JLCPCB Part #
- C2534115
- Package
- 0402
- Description
- -55℃~+155℃ 63mW 82.5Ω Thin Film Resistor ±1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN73R1ETTP82R5F10 Specifications
RN73R1ETTP82R5F10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA Speer Elec | |
| Package | 0402 | |
| Resistance | 82.5Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 63mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN73R1ETTP82R5F10. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN73R1ETTP82R5F10 Documents
RN73R1ETTP82R5F10 datasheets or manufacturer documentation.
Datasheet: RN73R1ETTP82R5F10 Datasheet (PDF)
RN73R1ETTP82R5F10 Schematic Symbol & PCB Footprint
The RN73R1ETTP82R5F10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.