This website requires JavaScript.
no-image

* Images are for reference only

RN73H2ATTD6652F10

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RN73H2ATTD6652F10
JLCPCB Part #
C4115405
Package
0805
Description
-55℃~+155℃ 125mW 66.5kΩ Metal Film Resistor ±1% ±10ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1773
200+ $0.0686
500+ $0.0662
1000+ $0.0650
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons