RN73H1JTTD9311D10
Extended
* Images are for reference only

RN73H1JTTD9311D10

Attributes
Value
Manufacturer
MFR.Part #
RN73H1JTTD9311D10
JLCPCB Part #
C4286668
Package
0603
Description
100mW 9.31kΩ Metal Film Resistor ±0.5% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package0603
Resistance9.31kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃