RN73H1JTTD85R6F100
Extended
* Images are for reference only

RN73H1JTTD85R6F100

Attributes
Value
Manufacturer
MFR.Part #
RN73H1JTTD85R6F100
JLCPCB Part #
C4230143
Package
0603
Description
-55℃~+155℃ 100mW 85.6Ω Metal Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package0603
Resistance85.6Ω
Operating Temperature-55℃~+155℃
Power(Watts)100mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃