
RN73H1JTTD78R7F25
- Manufacturer
- MFR.Part #
- RN73H1JTTD78R7F25
- JLCPCB Part #
- C4129545
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 78.7Ω Metal Film Resistor ±1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA Speer Elec | |
| Package | 0603 | |
| Resistance | 78.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
RN73H1JTTD78R7F25
Extended- Manufacturer
- MFR.Part #
- RN73H1JTTD78R7F25
- JLCPCB Part #
- C4129545
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 78.7Ω Metal Film Resistor ±1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RN73H1JTTD78R7F25
Extended- Manufacturer
- MFR.Part #
- RN73H1JTTD78R7F25
- JLCPCB Part #
- C4129545
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 78.7Ω Metal Film Resistor ±1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN73H1JTTD78R7F25 Specifications
RN73H1JTTD78R7F25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA Speer Elec | |
| Package | 0603 | |
| Resistance | 78.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN73H1JTTD78R7F25. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN73H1JTTD78R7F25 Documents
RN73H1JTTD78R7F25 datasheets or manufacturer documentation.
Datasheet: RN73H1JTTD78R7F25 Datasheet (PDF)
RN73H1JTTD78R7F25 Schematic Symbol & PCB Footprint
The RN73H1JTTD78R7F25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.