RN73H1ETTP4990B50
Extended
* Images are for reference only

RN73H1ETTP4990B50

Attributes
Value
Manufacturer
MFR.Part #
RN73H1ETTP4990B50
JLCPCB Part #
C2534515
Package
0402
Description
-55℃~+155℃ 499Ω 63mW Metal Film Resistor ±0.1% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package0402
Resistance499Ω
Operating Temperature-55℃~+155℃
Power(Watts)63mW
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±50ppm/℃