RN732BTTD1053B50
Extended
* Images are for reference only

RN732BTTD1053B50

Attributes
Value
Manufacturer
MFR.Part #
RN732BTTD1053B50
JLCPCB Part #
C4142459
Package
1206
Description
-55℃~+155℃ 105kΩ 125mW Thin Film Resistor ±0.1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package1206
Resistance105kΩ
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±50ppm/℃