RN731JTTD2231A05
Extended
* Images are for reference only

RN731JTTD2231A05

Attributes
Value
Manufacturer
MFR.Part #
RN731JTTD2231A05
JLCPCB Part #
C4142367
Package
0603
Description
-55℃~+155℃ 2.23kΩ 62.5mW Thin Film Resistor ±0.05% ±5ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package0603
Resistance2.23kΩ
Operating Temperature-55℃~+155℃
Power(Watts)62.5mW
TypeThin Film Resistor
Tolerance±0.05%
Temperature Coefficient±5ppm/℃