


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | KOA Speer Elec | |
| Package | 0603 | |
| Resistance | 2kΩ | |
| Power(Watts) | 63mW | |
| Type | Metal Film Resistor | |
| Voltage Rating | 75V | |
| Tolerance | ±0.1% | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN731JTTD2001B25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | KOA Speer Elec | |
| Package | 0603 | |
| Resistance | 2kΩ | |
| Power(Watts) | 63mW | |
| Type | Metal Film Resistor | |
| Voltage Rating | 75V | |
| Tolerance | ±0.1% | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±25ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN731JTTD2001B25. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN731JTTD2001B25 datasheets or manufacturer documentation.
Datasheet: RN731JTTD2001B25 Datasheet (PDF)
The RN731JTTD2001B25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.